438-035-541-122

Heilind Number:EDA438-035-541-122
Manufacturer:EDAC
Manufacturer Number:438-035-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-035-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-035-541-122

Detailed Description

Enhance your electronic connections with our high-performing Card Edge Connectors. Designed for precise metal-to-metal connections, these two-piece connectors ensure reliable performance in demanding environments. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee superior conductivity and longevity. With a pitch of .2 inches and row spacing of .125 inches, they offer seamless integration on your PCB. Featuring 35 positions, they provide ample connectivity options. Their straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures versatility in various applications. Trust in these green connectors for efficient and secure board-to-board connections. Elevate your electronic projects with our top-quality Card Edge Connectors.