438-035-542-112

Heilind Number:EDA438-035-542-112
Manufacturer:EDAC
Manufacturer Number:438-035-542-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-035-542-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-035-542-112

Detailed Description

Enhance your PCB connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless performance, these green connectors feature a 10A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, they guarantee longevity and stability. With a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment for 35 positions. Boasting a straight mount orientation, they effortlessly integrate into your setup. Operating flawlessly in temperatures ranging from -65 to 125°C, they are suitable for a variety of environments. Elevate your connectivity with these high-quality connectors.