438-035-542-122

Heilind Number:EDA438-035-542-122
Manufacturer:EDAC
Manufacturer Number:438-035-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-035-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-035-542-122

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .2 inches and a row spacing of .125 inches, they offer precise alignment for up to 35 positions. Suitable for straight mounting orientation, they are versatile for various PCB applications. Operating smoothly in temperatures ranging from -65 to 125 °C, these connectors are essential components in maintaining optimal performance and efficiency. Upgrade your connectivity solutions with our top-quality Card Edge Connectors.