438-041-520-122

Heilind Number:EDA438-041-520-122
Manufacturer:EDAC
Manufacturer Number:438-041-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-041-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-041-520-122

Detailed Description

Enhance connectivity within your electronic devices with our Metal to Metal 2 Piece Card Edge Connectors. Designed for seamless integration, these green connectors boast a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. With a 10 A amperage rating, they facilitate efficient power transmission, while the .2-inch pitch and .125-inch row spacing accommodate precise PCB assembly. Featuring 41 positions, they offer ample connectivity options for your applications. Their straight mount orientation ensures easy installation, and with an operating temperature range of -65 to 125 °C, they guarantee stable functionality in diverse environments. Trust in our connectors for seamless board-to-board PCB connections in your projects.