438-041-540-112

Heilind Number:EDA438-041-540-112
Manufacturer:EDAC
Manufacturer Number:438-041-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-041-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-041-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, offering reliable metal-to-metal connections for seamless data transfer. Designed with a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, these connectors ensure long-lasting performance even in harsh environments. Featuring a green color scheme, they add a touch of organization to your setup. With a pitch of .2 inches and a row spacing of .125 inches, they provide precise alignment for optimal signal transmission. The 41-position layout allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are perfect for a wide range of applications. Upgrade your PCB assembly process with these high-quality connectors, a must-have in any electronic setup.