438-041-541-122

Heilind Number:EDA438-041-541-122
Manufacturer:EDAC
Manufacturer Number:438-041-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-041-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-041-541-122

Detailed Description

Upgrade your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a vibrant green color and offer a secure amperage of 10 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and reliability in any application. With a pitch of .2 inches and row spacing of .125 inches, they provide efficient signal transmission across 41 positions. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them versatile for various environments. Explore the possibilities with our high-quality connectors.