438-041-542-112

Heilind Number:EDA438-041-542-112
Manufacturer:EDAC
Manufacturer Number:438-041-542-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-041-542-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-041-542-112

Detailed Description

Enhance your connectivity with our high-performance Card Edge connectors, designed for seamless metal-to-metal integration. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and precision-engineered Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 10A. Featuring a pitch of .2 inches and row spacing of .125 inches, they offer efficient signal transfer across 41 positions. Their straight mount orientation makes installation a breeze, while the wide operating temperature range of -65 to 125°C guarantees functionality in diverse environments. Ideal for PCB applications, these connectors are a must-have for any electronic project.