438-041-542-122

Heilind Number:EDA438-041-542-122
Manufacturer:EDAC
Manufacturer Number:438-041-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-041-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-041-542-122

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless performance, these green connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a contact material of Copper Alloy, they guarantee efficient conductivity. Boasting a pitch of .2 inches and row spacing of .125 inches, these connectors offer precise alignment for optimal signal transfer. With 41 positions, they provide ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures functionality in extreme conditions. Trust in our high-quality connectors for seamless board-to-board PCB connections.