438-047-000-112

Heilind Number:EDA438-047-000-112
Manufacturer:EDAC
Manufacturer Number:438-047-000-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-047-000-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-047-000-112

Detailed Description

Experience seamless connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .2 inches and row spacing of .125 inches, they offer precision in connecting electronic components on PCBs. The straight mount orientation and 47-position layout make them versatile for various applications. Operating seamlessly in temperatures ranging from -65 to 125 °C, these connectors are ideal for demanding environments. Elevate your connectivity with these high-performance Card Edge Connectors.