438-047-000-122

Heilind Number:EDA438-047-000-122
Manufacturer:EDAC
Manufacturer Number:438-047-000-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-047-000-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-047-000-122

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in PCB assemblies. With a vibrant green hue, these connectors not only provide functional reliability but also add a touch of visual appeal to your devices. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, they ensure long-lasting performance even in demanding environments. The .2-inch pitch and .125-inch row spacing facilitate precise positioning on circuit boards, while the straight mount orientation offers easy installation. With 47 positions available, you can accommodate a wide range of connections. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are suitable for various industrial applications. Upgrade your project with these high-quality connectors that guarantee optimal connectivity and durability.