438-047-520-112

Heilind Number:EDA438-047-520-112
Manufacturer:EDAC
Manufacturer Number:438-047-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-047-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-047-520-112

Detailed Description

Enhance connectivity in your circuit designs with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors ensure reliable power transmission with an amperage of 10 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they promise long-lasting performance even in harsh environments. The .2-inch pitch and .125-inch row spacing accommodate precise PCB connections, while the 47 positions offer ample versatility. With a straight mount orientation and an operating temperature range of -65 to 125 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality components for seamless signal transmission.