438-047-520-122

Heilind Number:EDA438-047-520-122
Manufacturer:EDAC
Manufacturer Number:438-047-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-047-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-047-520-122

Detailed Description

Enhance connectivity with our Metal to Metal 2 Piece Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .2 inches, they offer reliable transmission and conductivity. Featuring 47 positions and a current rating of 10 A, they are ideal for a variety of applications. Their straight mount orientation and compact design make installation a breeze, while their wide operating temperature range of -65 to 125 °C guarantees functionality in diverse environments. Trust in these high-quality connectors for seamless board-to-board PCB connections.