438-047-540-112

Heilind Number:EDA438-047-540-112
Manufacturer:EDAC
Manufacturer Number:438-047-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-047-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-047-540-112

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for seamless metal-to-metal contact, these 2-piece connectors ensure reliable performance in demanding applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and robust copper alloy contacts, they guarantee both durability and efficiency. Featuring a compact .2-inch pitch and .125-inch row spacing, they offer precise connectivity in tight spaces. The 47-position configuration accommodates a wide range of connections, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures from -65 to 125°C, these connectors are ideal for industrial and commercial use. Elevate your PCB assembly with our high-quality Card Edge Connectors.