438-047-540-122

Heilind Number:EDA438-047-540-122
Manufacturer:EDAC
Manufacturer Number:438-047-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-047-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-047-540-122

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic assemblies. Crafted with precision, these connectors boast a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. Featuring a pitch of .2 inches and a row spacing of .125 inches, they offer optimal performance in tight spaces. With 47 positions, they facilitate versatile connectivity options. Their straight mount orientation and operating temperature range of -65 to 125 °C make them suitable for a wide range of applications. Upgrade your PCB connections with these high-quality connectors.