438-047-541-112

Heilind Number:EDA438-047-541-112
Manufacturer:EDAC
Manufacturer Number:438-047-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-047-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-047-541-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Engineered for seamless metal-to-metal connections, these 2-piece connectors feature durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a bright green color for easy identification, they offer a pitch of .2 inches and row spacing of .125 inches, perfect for precise board-to-board connections. Supporting up to 10A of current, and with 47 positions available, these connectors are suitable for various applications. Designed for straight mount orientation, they guarantee a secure and efficient assembly process. Operating flawlessly in temperatures ranging from -65 to 125°C, our Card Edge Connectors are a must-have in any electronics project. Explore our range today and elevate your connectivity solutions.