438-047-541-122

Heilind Number:EDA438-047-541-122
Manufacturer:EDAC
Manufacturer Number:438-047-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-047-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-047-541-122

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors, featuring a durable Metal to Metal 2 Piece design. Boasting a vibrant Green color, these connectors offer reliable performance with an amperage rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure superior conductivity and safety. With a pitch of .2 inches and row spacing of .125 inches, they facilitate seamless PCB connections. The straight mount orientation and 47 positions make them versatile for various applications. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are a must-have in any electronic setup. Trust in our high-quality products to meet your connectivity needs with ease.