438-047-542-112

Heilind Number:EDA438-047-542-112
Manufacturer:EDAC
Manufacturer Number:438-047-542-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-047-542-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-047-542-112

Detailed Description

Enhance your connectivity with our Card Edge connectors, designed for seamless metal-to-metal connection in electronic devices. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure reliable power transmission at a current rating of 10 A. With a compact pitch of .2 inches and row spacing of .125 inches, they offer efficient PCB integration. The straight mount orientation and 47 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, our connectors are a dependable choice for demanding environments. Upgrade your device's performance with our high-quality Board to Board PCB connectors.