438-047-542-122

Heilind Number:EDA438-047-542-122
Manufacturer:EDAC
Manufacturer Number:438-047-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 438-047-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA438-047-542-122

Detailed Description

Elevate your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a high amperage rating of 10 A and contact material of Copper Alloy, they ensure reliable power transmission. The .2 inch pitch and .125 inch row spacing, along with 47 positions, offer seamless integration in your circuit board setup. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them versatile for various applications. Trust in our quality connectors for efficient and secure board-to-board connections.