516-020-000-100

Heilind Number:EDA516-020-000-100
Manufacturer:EDAC
Manufacturer Number:516-020-000-100
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-100
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-020-000-100

Detailed Description

Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a durable copper alloy construction with gold plating over nickel for optimal conductivity, this connector ensures reliable power transfer at an amperage of 8.5 A. With an operating temperature range of -40 to 125 °C, it's ideal for use in a variety of environments. Trust in our high-quality connector to meet your performance needs with ease.