| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-101 |
516-020-000-101
| Heilind Number: | EDA516-020-000-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power and signal transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts and featuring Gold over Nickel plating, it guarantees optimal conductivity and longevity, even in harsh environments. With an operating temperature range of -40 to 125 °C, it offers versatility for a wide range of applications. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with this essential component.

