| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-102 |
516-020-000-102
| Heilind Number: | EDA516-020-000-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-102 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees enhanced conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 125 °C, it's suitable for a wide range of environments. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your connection solutions with this essential component.

