| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-106 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-106 |
516-020-000-106
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a robust construction and reliable functionality, making it ideal for a wide range of applications. With a durable Copper Alloy contact material and Gold over Nickel plating, it ensures optimal conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 125°C, it offers versatility and reliability in various environments. Trust in this essential component to streamline your PCB connections and enhance overall system performance.

