| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-110 |
516-020-000-110
| Heilind Number: | EDA516-020-000-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a robust construction, featuring durable Copper Alloy contacts plated with Gold over Nickel for optimal conductivity and longevity. With an impressive amperage rating of 8.5 A, it ensures reliable power transmission even in demanding environments. Its wide operating temperature range of -40 to 125 °C makes it suitable for use in extreme conditions. Whether you're in the industrial, automotive, or telecommunications sector, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality and performance to streamline your operations.

