| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-115 |
516-020-000-115
| Heilind Number: | EDA516-020-000-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-115 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your rack and panel connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and durability. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, it guarantees reliable performance in diverse environments. Elevate your connectivity solutions with this essential component.

