| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-116 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-116 |
516-020-000-116
| Heilind Number: | EDA516-020-000-116 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-116 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, this connector guarantees optimal conductivity and corrosion resistance, even in harsh environments. Its wide operating temperature range of -40 to 125 °C enables dependable performance in extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.

