| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-121 |
516-020-000-121
| Heilind Number: | EDA516-020-000-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable and efficient solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a high amperage of 8.5 A, making it suitable for various industrial applications. Crafted with copper alloy contacts and gold plating over nickel, it ensures superior conductivity and corrosion resistance, guaranteeing long-lasting durability. With an operating temperature range of -40 to 125 °C, it can withstand harsh environmental conditions with ease. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards. Elevate your PCB connectivity with our premium Rack & Panel Connector.

