| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-166 |
516-020-000-166
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Engineered for high-performance applications, this essential component ensures seamless transmission of power and data. With a durable copper alloy construction and gold-plated contacts, it guarantees reliable conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 125°C, it is ideal for demanding environments. Trust in this connector to deliver superior functionality and durability, meeting the stringent requirements of modern electronics assembly. Elevate your connectivity solutions with this essential component.

