516-020-000-200

Heilind Number:EDA516-020-000-200
Manufacturer:EDAC
Manufacturer Number:516-020-000-200
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-200
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-020-000-200

Detailed Description

Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in demanding applications. This essential component features durable Copper Alloy contacts with a Gold over Nickel plating, ensuring reliable signal transmission and resistance to corrosion. With an amperage rating of 8.5 A, it offers optimal power delivery, while its wide operating temperature range of -40 to 125 °C guarantees consistent performance in extreme environments. Trust in the quality and precision of this connector for your PCB assembly needs.