516-020-000-205

Heilind Number:EDA516-020-000-205
Manufacturer:EDAC
Manufacturer Number:516-020-000-205
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-205
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-020-000-205

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for precision and durability, it ensures seamless communication in a variety of applications. With an amperage rating of 8.5 A, it delivers reliable power transmission. Crafted from Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Operating effortlessly in temperatures ranging from -40 to 125 °C, it is suitable for use in diverse environments. Upgrade your setup with this essential connector for seamless and efficient data transfer.