516-020-000-206

Heilind Number:EDA516-020-000-206
Manufacturer:EDAC
Manufacturer Number:516-020-000-206
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-206
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-020-000-206

Detailed Description

Enhance your connection capabilities with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transfer with an amperage rating of 8.5 A. Crafted with precision using Copper Alloy contacts and featuring Gold over Nickel plating, it guarantees superior conductivity and durability. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's suitable for diverse environments. Rest assured, our connector is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your PCB assembly with this essential component.