| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-210 |
516-020-000-210
| Heilind Number: | EDA516-020-000-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB assemblies. Crafted with precision using high-quality Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Engineered to perform in diverse environments, it operates efficiently in temperatures ranging from -40 to 125 °C. Elevate your electronic systems with this essential component, offering durability, performance, and versatility in one sleek package.

