| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-212 |
516-020-000-212
| Heilind Number: | EDA516-020-000-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. This high-performance connector features a durable construction with copper alloy contacts, ensuring reliable power and signal transmission. With a contact plating of gold over nickel, it offers excellent conductivity and corrosion resistance for long-lasting performance. Operating efficiently in a wide temperature range from -40 to 125°C, it is suitable for diverse industrial applications. Elevate your PCB connectivity with this essential component.

