| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-216 |
516-020-000-216
| Heilind Number: | EDA516-020-000-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers optimal conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -40 to 125 °C, it is suitable for use in various environments. Experience efficient board-to-board PCB connections with this essential component for your electronic projects.

