| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-221 |
516-020-000-221
| Heilind Number: | EDA516-020-000-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this high-performance component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision, it features copper alloy contacts plated with gold over nickel, guaranteeing optimal conductivity and durability. Operating smoothly in a wide temperature range from -40 to 125 °C, this connector is perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component.

