| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-222 |
516-020-000-222
| Heilind Number: | EDA516-020-000-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy and finished with Gold over Nickel plating, it guarantees optimal conductivity and longevity even in harsh operating environments ranging from -40 to 125 °C. Trust in our Connector to deliver seamless and efficient performance, meeting the demands of your most critical applications.

