| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-225 |
516-020-000-225
| Heilind Number: | EDA516-020-000-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures reliable power and data transmission in a wide range of applications. With a robust construction and premium materials like Copper Alloy contacts plated with Gold over Nickel, it offers optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for use in both standard and challenging environments. Trust in this connector to deliver efficient and secure connectivity, meeting your needs for efficiency and performance. Elevate your projects with this essential component, a must-have in any electronic setup.

