| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-226 |
516-020-000-226
| Heilind Number: | EDA516-020-000-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power and data transfer in diverse electronic systems. With a robust amperage rating of 8.5 A and durable construction featuring copper alloy contacts plated with gold over nickel, it guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's ideal for use in various industrial and commercial applications. Elevate your connectivity solutions with this essential connector.

