| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-250 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-250 |
516-020-000-250
| Heilind Number: | EDA516-020-000-250 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-250 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this robust connector boasts a solid copper alloy construction with durable gold plating over nickel for optimal conductivity and longevity. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, it offers reliable performance in even the most demanding environments. Trust in this essential component for efficient and secure electronic connections.

