| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-252 |
516-020-000-252
| Heilind Number: | EDA516-020-000-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a robust construction, featuring copper alloy contacts with gold plating for optimal conductivity and durability. Operating flawlessly in a wide temperature range from -40 to 125°C, it ensures reliable performance even in extreme conditions. With an amperage rating of 8.5 A, it offers ample power handling capability. Perfect for use in PCB applications, this connector facilitates efficient board-to-board connections, making it a versatile and essential component for your electronic setups. Trust in its quality and precision engineering to meet your connectivity needs with ease.

