| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-265 |
516-020-000-265
| Heilind Number: | EDA516-020-000-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB integration. Designed for optimal performance in various environments, this connector boasts a robust construction with copper alloy contacts, ensuring durable and efficient conductivity. The gold plating over nickel offers superior corrosion resistance, making it suitable for a wide range of applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees stable performance even in harsh conditions. Elevate your connectivity standards with this essential component, perfect for industrial, automotive, and telecommunications systems.

