| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-266 |
516-020-000-266
| Heilind Number: | EDA516-020-000-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a robust construction, featuring copper alloy contacts with gold plating for optimal conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it ensures reliable performance even in harsh environments. Perfect for board-to-board PCB connections, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component and experience enhanced efficiency in your operations.

