516-020-000-301

Heilind Number:EDA516-020-000-301
Manufacturer:EDAC
Manufacturer Number:516-020-000-301
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-301
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-000-301

Detailed Description

Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in a variety of applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -40 to 105 °C. Rest assured, our connector is fully compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your PCB assembly with this essential component, offering both functionality and durability.