516-020-000-305

Heilind Number:EDA516-020-000-305
Manufacturer:EDAC
Manufacturer Number:516-020-000-305
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-305
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-000-305

Detailed Description

Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in various systems, this connector boasts a robust construction and reliable performance. With an amperage rating of 8.5 A, it ensures efficient power transmission. The use of Copper Alloy for the contact material guarantees durability, while the Gold over Nickel plating enhances conductivity. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB connectivity with this essential component.