| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-310 |
516-020-000-310
| Heilind Number: | EDA516-020-000-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB applications, this connector ensures reliable power transfer with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting, low-resistance contact. Engineered to thrive in demanding environments, it operates flawlessly within a wide temperature range of -40 to 105 °C. Elevate your connectivity game with this essential component for efficient and secure board-to-board connections.

