| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-315 |
516-020-000-315
| Heilind Number: | EDA516-020-000-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable conductivity in various operating environments. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it offers robust power and signal transmission capabilities. Trust in our high-quality connector to meet your demanding electronic connectivity needs with precision and efficiency. Elevate your PCB assembly projects with this essential component.

