| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-321 |
516-020-000-321
| Heilind Number: | EDA516-020-000-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Rack & Panel Connector, designed for reliable and efficient performance. With an amperage rating of 8.5 A, it ensures a secure power delivery for your electronic devices. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting conductivity even in demanding environments. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity with this essential component.

