| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-325 |
516-020-000-325
| Heilind Number: | EDA516-020-000-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB applications, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted with precision using Copper Alloy contact material and featuring Gold over Nickel plating, it guarantees optimal conductivity and durability. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in its robust construction and efficient design for seamless board-to-board connections in your electronic systems. Elevate your connectivity experience with this essential component.

