| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-351 |
516-020-000-351
| Heilind Number: | EDA516-020-000-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector boasts a robust construction, ensuring reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy, it guarantees long-lasting performance even in demanding environments. The contact plating of gold over nickel further enhances conductivity, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse operating conditions. Rest assured, our connector is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity solutions with this essential component.

