| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-352 |
516-020-000-352
| Heilind Number: | EDA516-020-000-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it offers a reliable solution for your PCB connections. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures optimal signal transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficiency and durability even in harsh environments. Elevate your electronic assemblies with this essential component.

