| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-355 |
516-020-000-355
| Heilind Number: | EDA516-020-000-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. This high-performance connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission. With an amperage rating of 8.5 A, it is capable of handling high-power requirements with ease. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its robust construction and precision engineering for secure board-to-board connections in your PCB assembly projects. Elevate your system's performance with this essential component, a must-have in any professional setup.

